EVC610 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 5 pole/4 pole, 7.5 m, PUR, black, 4 A, EVC610

Order No.: 82P3779
EAN: 4021179284493
MPN:
EVC610
Series: EVC
EVC610 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.4266 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.43 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4266 €
3 pcs.
61.6420 €
5 pcs.
59.0835 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC610, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, angled, A
Pin number 5 pole/4 pole
Cable length 7.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes