EVC531 | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 10 m, PUR, black, 4 A, EVC531

Order No.: 82P3745
EAN: 4021179275026
MPN:
EVC531
Series: EVC
EVC531 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.2327 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.23 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2327 €
3 pcs.
41.3525 €
5 pcs.
39.6508 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC531, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Continuously high EMC interference protection against noise field interference
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes