EVC479 | IFM electronic
Sensor actuator cable, M12 cable plug, angled, A to open end, 5 pole, 5 m, PUR, black, 4 A, EVC479
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.04 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0435 €
3 pcs.
38.1395 €
5 pcs.
35.8904 €
10 pcs.
33.8674 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, EVC479, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, angled, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |