EVC471 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, A to open end, 5 pole, 1 m, PUR, black, 4 A, EVC471
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
3 pcs.
26.7155 €
5 pcs.
25.1328 €
10 pcs.
23.7286 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, EVC471, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |