EVC447 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M8 cable socket, angled, A, 3 pole/3 pole, 0.4 m, PUR, black, 3 A, EVC447

Order No.: 82P3648
EAN: 4021179264457
MPN:
EVC447
Series: EVC
EVC447 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.44 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4374 €
3 pcs.
35.6524 €
5 pcs.
33.5342 €
10 pcs.
31.6540 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC447, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, straight, A
Connection (2) M8 cable socket, angled, A
Pin number 3 pole/3 pole
Cable length 0.4 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes