EVC388 | IFM electronic

Sensor actuator cable, M8 cable socket, straight, A to open end, 4 pole, 20 m, PUR, black, 3 A, EVC388

Order No.: 82P3581
EAN: 4021179251303
MPN:
EVC388
Series: EVC
EVC388 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3707 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.37 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3707 €
3 pcs.
52.9788 €
5 pcs.
50.7773 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC388, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable socket, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes