EVC382 | IFM electronic

Sensor actuator cable, M8 cable plug, angled, A to M12 cable socket, angled, A, 5 pole/4 pole, 0.3 m, PUR, black, 3 A, EVC382

Order No.: 82P3572
EAN: 4021179259965
MPN:
EVC382
Series: EVC
EVC382 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.0776 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.08 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0776 €
3 pcs.
42.1617 €
5 pcs.
40.4124 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC382, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, angled, A
Connection (2) M12 cable socket, angled, A
Pin number 5 pole/4 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display Yes
max. Voltage 36 V
Rated current 3 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes