EVC255 | IFM electronic

Sensor actuator cable, M8 cable plug, straight, A to M12 cable socket, straight, A, 3 pole, 0.3 m, PUR, black, 3 A, EVC255

Order No.: 82P3472
EAN: 4021179250214
MPN:
EVC255
Series: EVC
EVC255 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4017 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.40 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4017 €
3 pcs.
35.6167 €
5 pcs.
33.4985 €
10 pcs.
31.6183 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, EVC255, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M8 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes