EVC08A | IFM electronic

Sensor actuator cable, M12 cable plug, angled, A to open end, 4 pole, 2 m, PUR, black, 2 A, EVC08A

Order No.: 82P3244
EAN: 4021179245647
MPN:
EVC08A
Series: EVC
EVC08A IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
3 pcs.
36.4854 €
5 pcs.
34.3077 €
10 pcs.
32.3918 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC08A, IFM electronic

Features

  • For applications in hazardous areas
  • Resistant to oils and coolants
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, angled, A
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 60 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes