EVC078 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to open end, 4 pole, 10 m, PUR, black, 4 A, EVC078

Order No.: 82P3231
EAN: 4021179226332
MPN:
EVC078
Series: EVC
EVC078 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.55 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5536 €
3 pcs.
42.6139 €
5 pcs.
40.8527 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC078, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes