EVC045 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, angled, A, 3 pole/5 pole, 0.3 m, PUR, black, 4 A, EVC045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.12 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1165 €
3 pcs.
34.4029 €
5 pcs.
32.3561 €
10 pcs.
30.5354 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EVC045, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Vibration and shock resistant thanks to coupling ring with locking mechanism
- Mechanical end stop to protect the O-ring from destruction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, angled, A | |
| Pin number | 3 pole/5 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |