EVC002 | IFM electronic

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, EVC002

Order No.: 82P3152
EAN: 4021179021234
MPN:
EVC002
Series: EVC
EVC002 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.76 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7603 €
3 pcs.
32.1538 €
5 pcs.
30.2498 €
10 pcs.
28.5600 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, EVC002, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68/IP69K
LED display No
max. Voltage 300 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes