ENC14A | IFM electronic

Sensor actuator cable, M12 cable socket, angled, A to open end, 5 pole, 50 m, PUR, blue, 1 A, ENC14A

Order No.: 82P3148
EAN: 4021179249577
MPN:
ENC14A
Series: ENC
ENC14A IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.1068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
209.11 € *
Price list
Quantity
Price per unit*
1 pcs.
209.1068 €
3 pcs.
203.6328 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, ENC14A, IFM electronic

Features

  • For applications in hazardous areas
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Vibration and shock resistant thanks to coupling ring with locking mechanism
  • Mechanical end stop to protect the O-ring from destruction
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, angled, A
Connection (2) open end
Pin number 5 pole
Cable length 50 m
Colour blue
Material PUR
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 30 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes