EC2080 | IFM electronic
Sensor actuator cable, RJ45 plug, straight to RJ45 plug, straight, 2 m, PVC, gray, EC2080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4378 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
3 pcs.
34.8670 €
5 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, EC2080, IFM electronic
Features
- Reliable signal transmission for devices with Ethernet interface
- For quick and easy parameter setting and set-up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |