E80412 | IFM electronic
Sensor actuator cable, M12 cable plug, X to M12 cable socket, D, 8 pole/4 pole, 0.5 m, green, E80412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.5466 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
359.55 € *
Price list
Quantity
Price per unit*
1 pcs.
359.5466 €
3 pcs.
350.1218 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E80412, IFM electronic
Connection cable, cable with connector, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, X | |
| Connection (2) | M12 cable socket, D | |
| Pin number | 8 pole/4 pole | |
| Cable length | 0.5 m | |
| Colour | green | |
| Degree of protection (IP) | IP65 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |