E70451 | IFM electronic
Sensor actuator cable, cable socket, 5 m, PVC, black, E70451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.5356 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.54 € *
Price list
Quantity
Price per unit*
1 pcs.
89.5356 €
3 pcs.
87.0485 €
5 pcs.
84.7042 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E70451, IFM electronic
Connecting cable with socket, 5 m, PVC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable socket | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |