E70450 | IFM electronic
Sensor actuator cable, edge gateway to M12-cable plug, straight, 0.6 m, PVC, black, E70450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.4979 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.50 € *
Price list
Quantity
Price per unit*
1 pcs.
94.4979 €
3 pcs.
91.8918 €
5 pcs.
89.4166 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E70450, IFM electronic
Connection cable, 0.6 m, PVC, housing mate infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | edge gateway | |
| Connection (2) | M12-cable plug, straight | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 32 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |