E70211 | IFM electronic
Sensor actuator cable, M12-cable plug, angled to AS-Interface module with infrared head, 1 m, PUR, black, E70211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
376.0876 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface addressing cable, E70211, IFM electronic
AS-Interface addressing cable for addressing AS-i modules with infrared addressing interface.
Features
- For a reliable signal transmission of the addressing unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | AS-Interface module with infrared head | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |