E70203 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x valve connector DIN form A, angled, 5 pole/4 pole, 1 m, PUR, black, E70203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.15 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1508 €
3 pcs.
96.4138 €
5 pcs.
93.8077 €
*incl. VAT plus shipping costs
Subject to prior sale
Y connection cable, E70203, IFM electronic
Features
- Reliable connection of valves in the field
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Clearly visible LED
- Robust rectangular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | 2 x valve connector DIN form A, angled | |
| Pin number | 5 pole/4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | Yes | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |