E30436 | IFM electronic

Sensor actuator cable, valve connector DIN form A, straight to M12 cable socket, straight, A, 4 pole/5 pole, 0.4 m, PUR, black, 4 A, E30436

Order No.: 82P2498
EAN: 4021179303620
MPN:
E30436
Series: E
E30436 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.11 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1105 €
3 pcs.
48.8852 €
5 pcs.
46.8622 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E30436, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Robust rectangular connector
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, straight
Connection (2) M12 cable socket, straight, A
Pin number 4 pole/5 pole
Cable length 0.4 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes