E30112 | IFM electronic

Sensor actuator cable, RJ45 plug, straight to RJ45 plug, straight, 5 m, PVC, gray, E30112

Order No.: 82P2455
EAN: 4021179054430
MPN:
E30112
Series: E
E30112 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.3901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.39 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3901 €
3 pcs.
63.4865 €
5 pcs.
60.8566 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E30112, IFM electronic

Features

  • Reliable signal transmission for devices with Ethernet interface
  • For quick and easy parameter setting and set-up
Technical specifications
Filter Property Value
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP20
LED display No
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes