E21138 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to M12 cable plug, straight, D, 4 pole, 2 m, PVC, green, 4 A, E21138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.5641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.56 € *
Price list
Quantity
Price per unit*
1 pcs.
107.5641 €
3 pcs.
104.5772 €
5 pcs.
101.7569 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E21138, IFM electronic
Features
- For connection to the parameter setting interface of the sensor
- For reliable signal transmission
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, D | |
| Connection (2) | M12 cable plug, straight, D | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |