E18235 | IFM electronic
Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 10 m, PVC, gray, E18235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.1194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.12 € *
Price list
Quantity
Price per unit*
1 pcs.
118.1194 €
3 pcs.
114.8350 €
5 pcs.
111.7529 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E18235, IFM electronic
Features
- Angled type for use where space is restricted
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1/2" cable socket, angled, C | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |