E12773 | IFM electronic
Sensor actuator cable, 7/8"-cable socket, straight to open end, 5 m, PUR, black, 5 A, E12773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.3967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
109.40 € *
Price list
Quantity
Price per unit*
1 pcs.
109.3967 €
3 pcs.
106.3741 €
5 pcs.
103.5181 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12773, IFM electronic
Connecting cable with socket, Operating voltage < 400 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 400 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |