E12727 | IFM electronic

Sensor actuator cable, valve connector DIN form A, straight to M12 cable socket, straight, A, 5 pole/4 pole, 0.4 m, PUR, black, 4 A, E12727

Order No.: 82P2098
EAN: 4021179337809
MPN:
E12727
Series: E
E12727 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6210 €
3 pcs.
52.2529 €
5 pcs.
50.0871 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12727, IFM electronic

Features

  • Reliable connection of valves in the field
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Robust rectangular connector
Technical specifications
Filter Property Value
Connection (1) valve connector DIN form A, straight
Connection (2) M12 cable socket, straight, A
Pin number 5 pole/4 pole
Cable length 0.4 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes