E12669 | IFM electronic

Sensor actuator cable, M12 cable plug, angled, L to M12 cable socket, angled, L, 5 pole/5 pole, 5 m, PUR, black, 16 A, E12669

Order No.: 82P2067
EAN: 4021179320436
MPN:
E12669
Series: E
E12669 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.8317 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
152.83 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8317 €
3 pcs.
148.6072 €
5 pcs.
144.6088 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12669, IFM electronic

Connection cable, power cable, L-coded, 5 m, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, angled, L
Connection (2) M12 cable socket, angled, L
Pin number 5 pole/5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 64 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes