E12664 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, angled, L, 5 pole/5 pole, 20 m, PUR, black, 16 A, E12664

Order No.: 82P2062
EAN: 4021179320382
MPN:
E12664
Series: E
E12664 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
369.6021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
369.60 € *
Price list
Quantity
Price per unit*
1 pcs.
369.6021 €
3 pcs.
360.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12664, IFM electronic

Connection cable, power cable, L-coded, 20 m, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, L
Connection (2) M12 cable socket, angled, L
Pin number 5 pole/5 pole
Cable length 20 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 64 V
Rated current 16 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes