E12652 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, L to M12 cable socket, straight, L, 5 pole/5 pole, 0.5 m, PUR, black, 16 A, E12652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.0183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.02 € *
Price list
Quantity
Price per unit*
1 pcs.
103.0183 €
3 pcs.
100.1742 €
5 pcs.
97.4729 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12652, IFM electronic
Connection cable, power cable, L-coded, 0.5 m, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, L | |
| Connection (2) | M12 cable socket, straight, L | |
| Pin number | 5 pole/5 pole | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 64 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |