E12650 | IFM electronic
Sensor actuator cable, M12 cable socket, angled, L to open end, 5 pole, 50 m, PUR, black, 16 A, E12650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
799.0612 € *
Standard delivery time from the manufacturer is: 1 Week
Connecting cable, E12650, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- High power transmission thanks to high current rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, angled, L | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 50 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |