E12632 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, X to RJ45 plug, straight, 8 pole, 5 m, PUR, green, E12632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.4854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.49 € *
Price list
Quantity
Price per unit*
1 pcs.
155.4854 €
3 pcs.
151.1776 €
5 pcs.
147.1197 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12632, IFM electronic
Features
- For connection to the parameter setting interface of the sensor
- For reliable signal transmission
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, X | |
| Connection (2) | RJ45 plug, straight | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |