E12614 | IFM electronic
Sensor actuator cable, open end, 2 m, PUR, black, E12614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0534 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.05 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0534 €
3 pcs.
43.0899 €
5 pcs.
41.3168 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12614, IFM electronic
Connecting cable with socket, Operating voltage < 50 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |