E12613 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A, 0.5 m, PUR, black, 4 A, E12613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.5536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.55 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5536 €
3 pcs.
42.6139 €
5 pcs.
40.8527 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12613, IFM electronic
Connection cable, operating voltage < 50 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |