E12572 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 4 pole/8 pole, 1 m, PUR, black, E12572

Order No.: 82P2020
EAN: 4021179323260
MPN:
E12572
Series: E
E12572 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.5651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.57 € *
Price list
Quantity
Price per unit*
1 pcs.
45.5651 €
3 pcs.
43.5778 €
5 pcs.
41.7690 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12572, IFM electronic

Connection cable, Operating voltage < 30 V AC, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 4 pole/8 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 36 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes