E12565 | IFM electronic
Sensor actuator cable, AMP connector socket, straight to open end, 6 pole, 2 m, PVC, gray, E12565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.31 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3061 €
3 pcs.
36.6401 €
5 pcs.
35.1169 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12565, IFM electronic
Connecting cable with AMP connector, 2 m, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | AMP connector socket, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |