E12561 | IFM electronic

Sensor actuator cable, DEUTSCH cable socket, straight to 2 x M12 cable socket, straight, A, 6 pole, 1 m, PUR, black, 4 A, E12561

Order No.: 82P2014
EAN: 4021179309707
MPN:
E12561
Series: E
E12561 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.18 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1827 €
3 pcs.
47.0526 €
5 pcs.
45.1010 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, E12561, IFM electronic

Features

  • For use in mobile machines and vehicles
  • Wide operating temperature range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • High protection rating for the requirements of harsh industrial environments
  • PUR cable with good drag chain suitability
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable socket, straight
Connection (2) 2 x M12 cable socket, straight, A
Pin number 6 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes