E12560 | IFM electronic
Sensor actuator cable, DEUTSCH cable socket, straight to M12 cable socket, straight, A, 6 pole, 1 m, PUR, black, 4 A, E12560
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.18 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1819 €
3 pcs.
48.9566 €
5 pcs.
46.9217 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12560, IFM electronic
Features
- For use in mobile machines and vehicles
- Wide operating temperature range
- DEUTSCH connector for the fast and easy connection to the on-board system
- High protection rating for the requirements of harsh industrial environments
- PUR cable with good drag chain suitability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | DEUTSCH cable socket, straight | |
| Connection (2) | M12 cable socket, straight, A | |
| Pin number | 6 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |