E12555 | IFM electronic

Sensor actuator cable, DEUTSCH cable socket, straight to DEUTSCH cable socket, straight, 6 pole, 0.5 m, PUR, purple, 4 A, E12555

Order No.: 82P2008
EAN: 4021179309592
MPN:
E12555
Series: E
E12555 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.1454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.15 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1454 €
3 pcs.
50.8368 €
5 pcs.
48.7305 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12555, IFM electronic

Features

  • For use in mobile machines and vehicles
  • Wide operating temperature range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • High protection rating for the requirements of harsh industrial environments
  • PUR cable with good drag chain suitability
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable socket, straight
Connection (2) DEUTSCH cable socket, straight
Pin number 6 pole
Cable length 0.5 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes