E12547 | IFM electronic

Sensor actuator cable, DEUTSCH cable socket, straight to open end, 6 pole, 2 m, PUR, black, 4 A, E12547

Order No.: 82P2000
EAN: 4021179309516
MPN:
E12547
Series: E
E12547 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2204 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.22 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2204 €
3 pcs.
42.3164 €
5 pcs.
40.5552 €
*incl. VAT plus shipping costs
Subject to prior sale

Y connection cable, E12547, IFM electronic

Features

  • For use in mobile machines and vehicles
  • Wide operating temperature range
  • DEUTSCH connector for the fast and easy connection to the on-board system
  • High protection rating for the requirements of harsh industrial environments
  • PUR cable with good drag chain suitability
Technical specifications
Filter Property Value
Connection (1) DEUTSCH cable socket, straight
Connection (2) open end
Pin number 6 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes