E12506 | IFM electronic

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 15 m, PUR, black, 1.5 A, E12506

Order No.: 82P1976
EAN: 4021179295949
MPN:
E12506
Series: E
E12506 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.8128 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.81 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8128 €
3 pcs.
107.7545 €
5 pcs.
104.8628 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E12506, IFM electronic

Features

  • Reliable connection of controllers and dialogue units
  • Wide operating temperature range
  • Suited for use in mobile machines
  • High protection rating for the requirements of harsh industrial environments
  • Angled type for use where space is restricted
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 12 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes