E12504 | IFM electronic
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 15 m, PUR, black, 1.5 A, E12504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.8128 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.81 € *
Price list
Quantity
Price per unit*
1 pcs.
110.8128 €
3 pcs.
107.7545 €
5 pcs.
104.8628 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12504, IFM electronic
Features
- 12-pole connection
- High protection rating for the requirements of harsh industrial environments
- Gold-plated contacts for reliable electrical connections
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |