E12498 | IFM electronic

Sensor actuator cable, M12 cable socket, straight, T to open end, 4 pole, 50 m, PUR, black, 12 A, E12498

Order No.: 82P1969
EAN: 4021179295871
MPN:
E12498
Series: E
E12498 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
545.7459 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
545.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
545.7459 €

Connecting cable, E12498, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • High power transmission thanks to high current rating
Technical specifications
Filter Property Value
Connection (1) M12 cable socket, straight, T
Connection (2) open end
Pin number 4 pole
Cable length 50 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes