E12493 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 20 m, PVC, green, 1 A, E12493

Order No.: 82P1964
EAN: 4021179295826
MPN:
E12493
Series: E
E12493 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.3951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.40 € *
Price list
Quantity
Price per unit*
1 pcs.
232.3951 €
3 pcs.
226.3261 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12493, IFM electronic

Features

  • For connection to the parameter setting interface of the sensor
  • For reliable signal transmission
  • Good electromagnetic compatibility thanks to shielded cable
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, D
Connection (2) RJ45 plug, straight
Pin number 4 pole
Cable length 20 m
Colour green
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes