E12492 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, D to RJ45 plug, straight, 4 pole, 10 m, PVC, green, 1 A, E12492
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.0213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
155.02 € *
Price list
Quantity
Price per unit*
1 pcs.
155.0213 €
3 pcs.
150.7254 €
5 pcs.
146.6794 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12492, IFM electronic
Features
- For connection to the parameter setting interface of the sensor
- For reliable signal transmission
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, D | |
| Connection (2) | RJ45 plug, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |