E12430 | IFM electronic
Sensor actuator cable, M12 cable socket, straight, T to open end, 4 pole, 2 m, PUR, black, 12 A, E12430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.2306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.23 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2306 €
3 pcs.
74.8391 €
5 pcs.
71.7332 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, E12430, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- High power transmission thanks to high current rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable socket, straight, T | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 12 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |