E12425 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, T to M12 cable socket, straight, T, 4 pole/4 pole, 0.5 m, PUR, black, 12 A, E12425

Order No.: 82P1939
EAN: 4021179287685
MPN:
E12425
Series: E
E12425 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.0163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.02 € *
Price list
Quantity
Price per unit*
1 pcs.
108.0163 €
3 pcs.
105.0175 €
5 pcs.
102.1853 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12425, IFM electronic

Features

  • High power transmission thanks to high current rating
  • Gold-plated contacts for reliable signal transmission
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Protection against wrong plug-in by means of special coding
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, T
Connection (2) M12 cable socket, straight, T
Pin number 4 pole/4 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 12 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes