E12423 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, D to M12 cable plug, straight, D, 4 pole, 20 m, PVC, green, 4 A, E12423

Order No.: 82P1937
EAN: 4021179287661
MPN:
E12423
Series: E
E12423 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
203.9660 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.97 € *
Price list
Quantity
Price per unit*
1 pcs.
203.9660 €
3 pcs.
198.6229 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12423, IFM electronic

Features

  • For connection to the parameter setting interface of the sensor
  • For reliable signal transmission
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, D
Connection (2) M12 cable plug, straight, D
Pin number 4 pole
Cable length 20 m
Colour green
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes