E12405 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to 2 x M12 cable socket, straight, A, 0.25 m, PUR, black, 4 A, E12405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.9661 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.97 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9661 €
3 pcs.
52.5742 €
5 pcs.
50.3965 €
*incl. VAT plus shipping costs
Subject to prior sale
Y connection cable, E12405, IFM electronic
Features
- For safe electrical connections
- Permanent, reliable sealing even when mounted without tools
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | 2 x M12 cable socket, straight, A | |
| Cable length | 0.25 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |