E12360 | IFM electronic
Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 8 pole/8 pole, 10 m, PUR, black, E12360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.6323 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.63 € *
Price list
Quantity
Price per unit*
1 pcs.
115.6323 €
3 pcs.
112.4431 €
5 pcs.
109.4086 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection cable, E12360, IFM electronic
Connection cable, Operating voltage < 30 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 cable plug, straight, A | |
| Connection (2) | M12 cable socket, straight, A | |
| Pin number | 8 pole/8 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 36 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |