E12317 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, B to M12 cable socket, straight, B, 2 pole, 10 m, PUR, purple, 4 A, E12317

Order No.: 82P1894
EAN: 4021179263382
MPN:
E12317
Series: E
E12317 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
183.6765 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
183.68 € *
Price list
Quantity
Price per unit*
1 pcs.
183.6765 €
3 pcs.
178.5952 €
5 pcs.
173.7876 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12317, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Good electromagnetic compatibility thanks to shielded cable
  • Gold-plated contacts for reliable electrical connections
Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, B
Connection (2) M12 cable socket, straight, B
Pin number 2 pole
Cable length 10 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes