E12281 | IFM electronic

Sensor actuator cable, M12 cable plug, straight, A to M12 cable socket, straight, A, 8 pole/8 pole, 2 m, PUR, black, E12281

Order No.: 82P1880
EAN: 4021179259484
MPN:
E12281
Series: E
E12281 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.1509 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.15 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1509 €
3 pcs.
66.1402 €
5 pcs.
63.4032 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, E12281, IFM electronic

Connection cable, Operating voltage < 30 V AC, infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Connection (1) M12 cable plug, straight, A
Connection (2) M12 cable socket, straight, A
Pin number 8 pole/8 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 36 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes